Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTATUS
Manufacturer Part NoDM650/TM/B
Order Code2931480
Product RangeDM650TM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €243.930 |
Price for:Each
Minimum: 1
Multiple: 1
€243.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTATUS
Manufacturer Part NoDM650/TM/B
Order Code2931480
Product RangeDM650TM Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionTemperature
Meter Range-270°C to +2300°C
Digit Height7.9mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max3.6V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeDM650TM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Universal rtd or thermocouple input
- Battery Powered
- USB and NFC interface
- Alarm relay/ user set display messages
- 5000 point data logger
- ABS Plastic housing
- Add your own Pt100 or thermocouple sensor
Technical Specifications
No. of Digits / Alpha
6
Meter Range
-270°C to +2300°C
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-30°C
Product Range
DM650TM Series
Meter Function
Temperature
Digit Height
7.9mm
Panel Cutout Width
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175