Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBPLATE4
Order Code3409560
Also Known AsGTIN UPC EAN: 0065030797092
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.300 |
| 10+ | €16.940 |
| 25+ | €13.010 |
| 100+ | €11.780 |
| 250+ | €10.550 |
| 500+ | €10.340 |
Price for:Each
Minimum: 1
Multiple: 1
€23.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBPLATE4
Order Code3409560
Also Known AsGTIN UPC EAN: 0065030797092
Technical Datasheet
Connector Type AIDC
Connector Type BUSB 2.0 A Socket
Cable Length - Imperial11.3"
Cable Length - Metric286mm
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
- Simple solution for adding additional USB sockets
- Receptacle On Bracket with 4x USB 2.0 sockets
- Supports 4- or 5-pin motherboard connections
- Separate cables support a single row of 8/10-pins or 2 rows of 4/5-pins
- 286mm Internal cable lengths
Technical Specifications
Connector Type A
IDC
Cable Length - Imperial
11.3"
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
USB 2.0 A Socket
Cable Length - Metric
286mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07