Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBMBADAPT
Order Code3402618
Also Known AsGTIN UPC EAN: 0065030816953
Your Part Number
Technical Datasheet
130 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.050 |
| 10+ | €12.400 |
| 25+ | €11.060 |
| 100+ | €9.520 |
| 250+ | €7.720 |
| 500+ | €7.570 |
Price for:Each
Minimum: 1
Multiple: 1
€17.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBMBADAPT
Order Code3402618
Also Known AsGTIN UPC EAN: 0065030816953
Technical Datasheet
Connector Type AUSB 2.0 A Socket
Connector Type BIDC Socket, 4 Way
Cable Length - Imperial5.98"
Cable Length - Metric152mm
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
- USB 2.0 Internal to external adaptor
- 4 Pin internal motherboard connector to external USB A socket
- 152mm Cable length
Technical Specifications
Connector Type A
USB 2.0 A Socket
Cable Length - Imperial
5.98"
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
IDC Socket, 4 Way
Cable Length - Metric
152mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02