Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBEXTAA3BK
Order Code3765006
Also Known AsGTIN UPC EAN: 0065030840897
Technical Datasheet
77 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.400 |
Price for:Each
Minimum: 1
Multiple: 1
€5.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBEXTAA3BK
Order Code3765006
Also Known AsGTIN UPC EAN: 0065030840897
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric0.9m
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective extension lead for USB devices, ideal for ensuring better placement of peripherals and devices.
- High speed transfer rates up to 480Mb/s
- Aluminium-Mylar foil shielding and PVC jacket
- Nickel plated connectors
- Lifetime limited manufacturer warranty
Contents
USB lead only
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0.9m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04