Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBEXTAA10BK
Order Code3765009
Also Known AsGTIN UPC EAN: 0065030840804
Technical Datasheet
262 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.060 |
Price for:Each
Minimum: 1
Multiple: 1
€7.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBEXTAA10BK
Order Code3765009
Also Known AsGTIN UPC EAN: 0065030840804
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric3m
Cable Length - Imperial10ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective extension lead for USB devices, ideal for ensuring better placement of peripherals and devices.
- High speed transfer rates up to 480Mb/s
- Aluminium-Mylar foil shielding and PVC jacket
- Nickel plated connectors
- Lifetime limited manufacturer warranty
Contents
USB lead only
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
10ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102