Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3SAB10M
Order Code4339222
Also Known AsGTIN UPC EAN: 0065030861359
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €183.920 | 
Price for:Each
Minimum: 1
Multiple: 1
€183.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3SAB10M
Order Code4339222
Also Known AsGTIN UPC EAN: 0065030861359
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric10m
Cable Length - Imperial32.8ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech USB3SAB10M USB cable is designed to exceed the standard USB 3.2 Gen 1 cable length. The cable features a built-in equalising chip that ensures a reliable connection to your peripherals with no signal loss.
- High performance USB 3.2 Gen 1 peripheral lead
- Active design with built-in equalising chip ensures a reliable connection between devices
- Exceeds standard cable limit for USB 3.2 Gen 1 connections
- Aluminium-Mylar foil with braid shielding and PVC jacket
- 2 Year manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
32.8ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
10m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65