Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3EXT6INBK
Order Code3532670
Also Known AsGTIN UPC EAN: 0065030855570
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.800 |
10+ | €12.950 |
25+ | €11.540 |
100+ | €9.940 |
250+ | €8.060 |
500+ | €7.900 |
Price for:Each
Minimum: 1
Multiple: 1
€17.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3EXT6INBK
Order Code3532670
Also Known AsGTIN UPC EAN: 0065030855570
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric150mm
Cable Length - Imperial6"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Makes connecting multiple devices easier; can also be used as a port saver in busy environments
- Constructed to SuperSpeed USB 3.0 specification
- Backwards compatible with USB 2.0
- Aluminium-mylar foil with braided shielding
- Moulded connectors with strain relief
Contents
Contents: USB cable only
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
6"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
150mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03