Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €194.200 |
Price for:Each
Minimum: 1
Multiple: 1
€194.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3DOCKHDPC
Order Code3957245
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Easily create a 4K-capable workstation for your home or BYOD office. Designed to complement laptops and ultrabooks by providing video connections and vital connections. Adds 4K DisplayPort, HDMI, Gigabit Ethernet port, audio output and 4 additional USB 3.0 ports - all within easy reach.
- Supports DisplayPort output resolution up to 3840x2160 @30Hz (4K Ultra HD) to a single display
- Dual video support when connected to both DisplayPort and HDMI displays (max 2048x1152 resolution per display)
- Four USB 3.0 ports with UASP support, including one easy access side port with Fast Charge
- 3.5mm 4-position TRRS headset port, suitable for audio or microphone
- Gigabit Ethernet port with Wake-on-Lan (WOL)
- Full Duplex and Auto MDIX support
- Flat, angled design provides an ergonomic typing surface when tucked under the laptop
- Universal support for multiple laptop brands
- Built-in lock slot for additional security
- Connections: 1x DisplayPort, 1x HDMI, 4x USB 3.0 A, 1x RJ45, 3.5mm audio and USB 3.0 B
- Supports Win 7/8/10, Mac OS 10.8-10.12, 10.14 and Chrome OS v55+
- Dimensions (HxWxD): 24x227x76mm
- 3 Years manufacturer warranty
Contents
Docking Station, ac adaptor (UK/EU/NA/ANZ), USB cable, software and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09