Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3DOCKH2DP
Order Code4068328
Also Known AsGTIN UPC EAN: 0065030860918
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €214.130 |
Price for:Each
Minimum: 1
Multiple: 1
€214.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3DOCKH2DP
Order Code4068328
Also Known AsGTIN UPC EAN: 0065030860918
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Easily create a fully featured workstation with flexible connectivity options and three high definition video outputs to make the most of a triple monitor setup. The USB3DOCKH2DP provides HDMI & dual DisplayPort outputs, Gigabit LAN port, 3.5mm audio ports and five USB 3.0 ports for additional peripherals. With a discrete sloped design and full compatiblity for Mac & Windows computers, the dock makes for the perfect laptop accessory.
- Docking station provides three high definition video outputs
- DisplayPort Output 1 supports resolutions up to 3840x2160 @30Hz
- DisplayPort Output 2 supports resolutions up to 2560x1600
- HDMI Output supports resolutions up to 2560x1440
- Five port USB 3.0 hub with easy access Fast Charge USB port on side
- USB Battery Charging specification 1.2
- LAN port adds wired network connectivity
- Separate 3.5mm audio ports for headset, headphones and microphone connection
- Sloped, low profile design also functions as a laptop riser
- Security lock slot for securing the docking station
- Supports Windows 7/8/10/11, MacOS 10.9-10.12/10.14/10.15/11/12 , Unbuntu 18.04/20.04 and Chrome OS v55+
- Dimensions (HxWxD): 34x270x82mm
- 3 Years manufacturer warranty
Contents
Docking station, AC adaptor (UK/EU/NA/AU), USB cable and user guide
Notes
Note: Host device must support DP Alt Mode for full functionality.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1