Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB32VGAES
Order Code3957274
Also Known AsGTIN UPC EAN: 0065030854870
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €38.700 |
Price for:Each
Minimum: 1
Multiple: 1
€38.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Portable and convenient adaptor that functions as an external video card, letting you output VGA video from a standard USB 3.0 port. Leveraging a high bandwidth USB 3.0 connection, the adaptor delivers smooth HD video content to your VGA display.
- Connect a VGA monitor as a secondary display; supports up to 5 adaptors on a single computer (dependent on system resources)
- Supports resolutions up to 1920x1200 / 1080p
- Supports Mirrored, Extended or Primary display configuration
- USB Powered, no external power adaptor required
- Supports Windows XP/Vista/7/8/10, WHQL certified
- System requirements: Qyad core 2.4GHz processor and 4GB RAM (i5 or greater recommended)
- 2 Year manufacturer warranty
Contents
Adaptor, software and user guide
Warnings
Note: This adaptor uses a Trigger family chipset, whilst in use avoid connecting devices that use DisplayLink or Fresco Logic chipsets
Notes
Note: This adaptor is not intended for graphically intense applications, such as gaming.
Technical Specifications
Convert From
USB 3.0
Product Range
-
Convert To
VGA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1