Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB32HDVGA
Order Code4068248
Also Known AsGTIN UPC EAN: 0065030886826
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €104.240 |
Price for:Each
Minimum: 1
Multiple: 1
€104.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Convenient and easily portable 2-in-1 display adaptor that lets you quickly create a dual-screen workstation; mirror or extend content to both outputs simultaneously with up to 4K resolution on HDMI and 1080p Full HD on VGA.
- Supports resolutions up to 4K UHD 30Hz (HDMI) and 1920x1080 60Hz (VGA)
- HDMI supports 7.1 channel audio specification
- Powered by USB 3.0 connection, no PSU required
- 109mm Lead length
- 3 Years manufacturer warranty
Contents
Adaptor only
Notes
Note: This adaptor uses a Silicon Motion chipset, if you use additional USB adaptors or docking stations avoid devices with DisplayLink, MCT or Fresco chipsets to avoid interference.
Technical Specifications
Convert From
USB-A 3.0
Product Range
-
Convert To
HDMI, VGA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12