Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB32HD4
Order Code4068299
Also Known AsGTIN UPC EAN: 0065030888721
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €164.750 |
Price for:Each
Minimum: 1
Multiple: 1
€164.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Simple and effective display adaptor that allows you to easily add up to four independent HDMI displays to your PC or laptop via a single USB port.
- Extend your desktop, mirror up to 2 displays or create a video wall
- Supports resolutions up to 1080p Full HD @60Hz on all four ports
- 2 Channel audio output through HDMI
- Includes assistant software with additional features such as zooming, scaling and cascading
- Durable aluminium housing with space grey finish
- Integrated 1m USB cable ensuring flexible setup and installation
- Supports Windows devices only with automatic driver installation
- 3 Year manufacturer warranty
Contents
Adaptor and user guide
Notes
Note: Displays must be same size and resolution for video wall
Technical Specifications
Convert From
USB-A
Product Range
-
Convert To
HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28