Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €116.300 |
Product Information
Product Overview
The Startech USB32DPES2 is a simple and effective USB to DisplayPort adaptor that lets you connect your computer to a 4K DisplayPort monitor using a single USB 3.0 port. Wven if your computer doesn't natively support 4K video, this USB video adaptor lets you enjoy the picture quality of Ultra HD video. With support for 4K @30Hz, you get sharp and crisp picture quality that's richer and more vibrant than traditional HD, with far greater detail and contrast. Easy to install, the adapter is powered by your computer's USB port, so you won't need to connect a bulky external power supply.
- Compact video adaptor that delivers exceptional performance
- Supports resolutions up to 4K UHD (3840x2160 @30Hz)
- Mirror or extend your display onto an extra display
- Supports display rotation for a vertical screen that's ideal for spreadsheets and newsfeeds
- 2 Channel audio through DisplayPort
- Portable design with 200mm integrated USB cable
- Powered by USB connection, no extra PSU required
- Supports Windows 7/8/10/11 (not compatible with Chome, Linux or macOS)
- 3 Year manufacturer warranty
Notes
Note: Supports up a maximum of five USB video adaptors on a single computer. Support for multiple adaptors will vary depending upon your system resources.
Technical Specifications
USB Type A
-
DisplayPort
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate