8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €17.500 |
Product Information
Product Overview
USB31CAADP is an USB-C to USB-A adapter. This USB-C to USB-A adapter makes it easy to connect USB 3.2 Gen 1 and 2.0 devices to new USB-C devices. Simply plug the adapter into the USB Type-C port to turn it into a USB Type-A port, and you’re ready to connect your older devices. The adapter is compatible with USB 3.2 Gen 1 enabled computers, such as the Dell Latitude 11 5000 2-in-1, and more. The adapter has undergone rigorous compliance testing and is certified by USB-IF (USB implementers forum) to meet all USB 3.2 Gen 1 specifications. This includes all environmental, electrical and mechanical standards, which ensures a reliable, high-quality connection for all of your USB-C devices. It works with TB3/4 or USB-C laptops such as MacBook Air/Pro, surface book, X1 carbon, or tablets and smartphones like iPad Pro, iPhone 15 [Plus/Pro/Max] and up, Samsung Galaxy S8 and up, Pixel 5.
- High quality, USB 3.2 GEN 1 speed
- 2 years warranty
- Nickel connector plating, PVC cable jacket, aluminium-mylar foil with braid cable shield
- Type and rate : USB 3.0 - 5Gbit/s
- Operating temperature range from 0°C to 45°C
- Black colour, straight connector style
- 152mm cable length
Technical Specifications
Type C Plug to Type A Receptacle
6"
Black
-
15.2cm
USB 3.0
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate