Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2EXT4P15M
Order Code3761157
Also Known AsGTIN UPC EAN: 0065030858151
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.870 |
Price for:Each
Minimum: 1
Multiple: 1
€102.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2EXT4P15M
Order Code3761157
Also Known AsGTIN UPC EAN: 0065030858151
Technical Datasheet
Connector to ConnectorPlug to 4-Port Hub
Cable Length - Metric15m
Cable Length - Imperial49ft
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Extend the distance of up to 4 USB peripherals beyond the standard 5m USB range limitation
- Connect up to 4 devices through a single USB connection
- Extra long 15m cable length
- High speed transfer rates up to 480Mb/s
- Overcurrent detection and protection for all 4 ports
- 2 Year manufacturer warranty
Contents
Contents: USB Extension cable and ac adaptor
Technical Specifications
Connector to Connector
Plug to 4-Port Hub
Cable Length - Imperial
49ft
Electronic Marking
-
SVHC
To Be Advised
Cable Length - Metric
15m
Jacket Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93