Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUNIVC4D-LAPTOP-LOCK
Order Code4415558
Also Known AsGTIN UPC EAN: 0065030899819
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.080 |
Price for:Each
Minimum: 1
Multiple: 1
€58.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUNIVC4D-LAPTOP-LOCK
Order Code4415558
Also Known AsGTIN UPC EAN: 0065030899819
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
A simple solution for protecting your laptop or PC hardware against theft. The UNIVC4D-LAPTOP-LOCK features a 3-in-1 adjustable locking system that is compatible with K-Slot, Nano and Noble Wedge lock slots. The effective keyless design incorporates a four digit combination lock with 10,000 possible cominations and a cut-resistant carbon steel cable.
- Adjustable lock tip that is compatible with Kensington K-Slot, Kensington nano and Noble Wedge lock slots
- Resettable 4 digit combination lock with 10,000 possible combinations
- Lock can withstand pull force of 91.6kg (K-Slot), 74.6kg (Nano) and 50kg (Noble Wedge)
- Full motion lock design with 360° ball joint and elbow joint with 90° pivot to minimise strain on the locking slot
- 2m Cut-resistant carbon steel cable provides plenty of reach whilst secured
- Includes hook and loop strap for storage
- 2 Year manufacturer warranty
Notes
Note: Pull force values may vary if security slots do not comply with the design standards of the respective manufacturers.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15