Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTB32HD24K60
Order Code3409902
Also Known AsGTIN UPC EAN: 0065030867245
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €129.790 |
Price for:Each
Minimum: 1
Multiple: 1
€129.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTB32HD24K60
Order Code3409902
Also Known AsGTIN UPC EAN: 0065030867245
Technical Datasheet
Convert FromThunderbolt 3 (USB-C)
Convert ToHDMI
Product Range-
SVHCTo Be Advised
Product Overview
Convenient 2 port external graphics adaptor, ideal for displaying high resolution images and video. Connect two 4K UHD HDMI monitors to a computer through a single Thunderbolt 3 (USB-C) port.
- Run demanding applications on two high definition displays without draining system resources
- Output video to two independent 4K or Full-HD displays with maximum 40Gb/s data throughput
- Supports dual resolutions from 1280x720 to 4096x2160 (60Hz)
- Connections: Thunderbolt 3 USB-C plug and 2x HDMI sockets
- No external power supply required
- Dimensions (HxWxD): 10x60x114mm
- 2 Year manufacturer warranty
Contents
Dual HDMI adaptor only
Notes
Note: Adaptor requires a Thunderbolt 3 enabled USB-C port to function. To support dual displays at 4K 60Hz your system requires a fully enabled Thunderbolt 3 port that supports up to 40Gb/s.
Technical Specifications
Convert From
Thunderbolt 3 (USB-C)
Product Range
-
Convert To
HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22