Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSFPC1110
Order Code4291951
Product RangeStartech SFP Modules
Also Known AsGTIN UPC EAN: 0065030846202
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.720 |
Price for:Each
Minimum: 1
Multiple: 1
€69.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSFPC1110
Order Code4291951
Product RangeStartech SFP Modules
Also Known AsGTIN UPC EAN: 0065030846202
Technical Datasheet
Wavelength Typ-
Supply Voltage-
Data Rate Max1.25Gbps
Product RangeStartech SFP Modules
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality SFP module for network expansion, delivering Gigabit connectivity over copper cables to remote segments. Guaranteed 100% compatibility with Cisco SFP-GE-T, meeting OEM specification and MSA industry standard. The module also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules.
- Reliable connectivity over copper cables
- 1.25Gb/s Maximum data transfer rate
- Maximum transfer distance up to 100m
- Gigabit RJ45 connection
- Hot-swappable in Cisco routers and switches
- Low power consumption, less than 1.3W
- Lifetime limited manufacturer warranty
Technical Specifications
Wavelength Typ
-
Data Rate Max
1.25Gbps
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
-
Product Range
Startech SFP Modules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046