Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.300 | 
Price for:Pack of 50
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- M3 thread type
- Silver finish
- 50 Screws
Technical Specifications
Thread Size - Metric
M3
Screw Length
5mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Metal
Screw Head Style
Hex Head
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03