Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADAPR.
Order Code3402760
Also Known AsGTIN UPC EAN: 0065030841771
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.680 |
| 5+ | €3.650 |
Price for:Each
Minimum: 1
Multiple: 1
€3.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADAPR.
Order Code3402760
Also Known AsGTIN UPC EAN: 0065030841771
Technical Datasheet
Connector Type ALP4 Plug
Connector Type BSATA Socket
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColourMulti-coloured
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SATAPOWADAPR.
1 Product Found
Product Overview
Power a SATA drive from a Molex (LP4) connection
- Right angled 90° SATA connector makes it easier to connect a drive in tight or hard to reach areas
Contents
Contents: Cable only
Technical Specifications
Connector Type A
LP4 Plug
Cable Length - Imperial
6"
Jacket Colour
Multi-coloured
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02