Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSATA18
Order Code3402334
Also Known AsGTIN UPC EAN: 0065030795234
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.750 |
| 10+ | €7.820 |
| 100+ | €6.000 |
| 250+ | €4.870 |
| 500+ | €4.770 |
| 1000+ | €4.680 |
Price for:Each
Minimum: 1
Multiple: 1
€10.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATA18
Order Code3402334
Also Known AsGTIN UPC EAN: 0065030795234
Technical Datasheet
Connector Type ASATA Data 7 Way Socket
Connector Type BSATA Data 7 Way Socket
Cable Length - Imperial1.48ft
Cable Length - Metric450mm
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
- SATA connection cable
- Data transfer rates up to 6Gb/s (SATA III)
Technical Specifications
Connector Type A
SATA Data 7 Way Socket
Cable Length - Imperial
1.48ft
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
SATA Data 7 Way Socket
Cable Length - Metric
450mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02