Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSAT2M2NGFF25
Order Code3957220
Also Known AsGTIN UPC EAN: 0065030859288
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.400 |
Price for:Each
Minimum: 1
Multiple: 1
€41.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSAT2M2NGFF25
Order Code3957220
Also Known AsGTIN UPC EAN: 0065030859288
Technical Datasheet
Accessory TypeM.2 SSD to 2.5in SATA III Adapter
Drive InterfaceSATA III
Product Range-
SVHCTo Be Advised
Product Overview
Replace a 2.5" hard drive with an M.2 SSD drive
- Add M.2 SSD performance to any computer system
- Utilise M.2 speeds to increase system performance
- Backup or retrieve data from an M.2 drive with a standard SATA computer or docking station
- Compatible with various M.2 drives and supports multiple drive heights including 2242, 2260 and 2280
- Enclosed housing to add protection to your SSD
- 2.5" SATA Form factor for 9.5mm or larger bays
- Compliant with SATA 6Gb/s data rates
- 2 Year manufacturer warranty
Contents
Contents: M.2 SSD adaptor, mounting kit and user guide
Technical Specifications
Accessory Type
M.2 SSD to 2.5in SATA III Adapter
Product Range
-
Drive Interface
SATA III
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12