register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.490 |
Product Information
Product Overview
S2CEPR3M-USB-CABLE is a 10ft (3m) USB-C charging cable. It connects a charger or hub to a USB PD 3.1-enabled device with this USB-C cable, delivering up to 240W EPR Power Delivery and 5A output for fast charging. The clear connector markings ensure quick identification, eliminating guesswork and ensuring full 240W charging support. Always choose the correct Type-C cable for optimal performance and compatibility. It supports USB 2.0 (480Mbps) throughput for general file transfer. The USB-C EPR charging cable features a silicone inner jacket with a braided nylon exterior for optimal flexibility and wear protection. The durable nickel-plated connectors are rated to operate beyond 20,000 insertion cycles, enhancing their durability and longevity. Charge a USB-C device with a USB-C wall charger, car charger, or power bank. The 6-foot USB Type-C cable is the ideal length for large desks and mobile workstations where extra reach is desired.
- USB-C cable supports power delivery 3.1 extended power range (EPR)
- Flexible silicone jacket with nylon braid resists wear and withstands tight bends
- USB-IF certified w/E-marker for consistent PD output, supports 140W/100W/60W
- Black colour, 4.2mm (0.16in) O.D, silicone jacket w/braid
- NOTE: USB-C video (DP Alt Mode) is not supported
- Ideal for mobile devices and high-power laptops including 16in MacBook Pro M3 Pro/M3 Max
Technical Specifications
Type C Plug to Type C Plug
9.8ft
Black
Startech S2CEPR Braided Charging Cables
3m
USB 2.0
E-Marked Cable
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate