Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoS2510BPU337
Order Code3957217
Also Known AsGTIN UPC EAN: 0065030855631
Technical Datasheet
No Longer Manufactured
Product Overview
External USB 3.0 SATA drive enclosure specially designed for 7mm 2.5" SSD/HDD drives. Features UASP support which gives up to 70% faster performance when used with a UASP compatible host.
- Plug and play USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8 and Mac OS X
- Dimensions (HxWxD): 10x80x126mm
- 2 Year manufacturer warranty
Contents
Contents: HDD enclosure, USB cable and user guide
Technical Specifications
Accessory Type
Enclosure
Product Range
-
Drive Interface
SATA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13