Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoRLTCUB1MBK
Order Code4632331
Also Known AsGTIN UPC EAN: 0065030907996
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.220 |
Price for:Each
Minimum: 1
Multiple: 1
€22.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRLTCUB1MBK
Order Code4632331
Also Known AsGTIN UPC EAN: 0065030907996
Technical Datasheet
Connector to ConnectorType A Plug to Lightning Plug, Micro Type B Plug, Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Startech RLTCUB1MBK is a single cable solution for conveniently charging a range of devices. Equipped with Micro USB, USB-C and Lightning connectors, the cable simplifies USB charging and reduces the need to carrying multiple charging cables.
- Convenient 3-in-1 USB charging cable, ideal for various smartphones and tablets
- Greatly reduces the need to carry multiple charging cables
- Provides an Apple Lightning connection, USB-C plug and Micro USB connector
- Connectors are quickly interchangeable for compatibility across multiple devices
- Rugged and flexible TPE jacket along with Aramid-reinforced construction ensures long-term durability
- Apple MFi certified for guaranteed compatibility with Apple Lightning-enabled devices
- 2 Year manufacturer warranty
Contents
Cable only
Notes
Note: This cable can only charge one device at a time
Technical Specifications
Connector to Connector
Type A Plug to Lightning Plug, Micro Type B Plug, Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04