Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoRH2A-10M-HDMI-CABLE
Order Code4339121
Product RangeStartech RH2A-HDMI
Also Known AsGTIN UPC EAN: 0065030895828
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €153.240 |
Price for:Each
Minimum: 1
Multiple: 1
€153.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRH2A-10M-HDMI-CABLE
Order Code4339121
Product RangeStartech RH2A-HDMI
Also Known AsGTIN UPC EAN: 0065030895828
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial32.81ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangeStartech RH2A-HDMI
Product Overview
High performance HDMI 2.0 cable with integrated amplifier chipset that ensures consistent performance over longer distances. The cable supports resolutions up to 4K @60Hz, HDR10 and 18Gb/s bandwidth for the best possible viewing experience across multiple resolutions and refresh rates. This rugged High Speed HDMI cable features a flexible TPE outer jacket that has been reinforced with Aramid fibres to ensure long term durability.
- High performance HDMI 2.0 cable with active chipset that boosts video signals over longer distances
- Supports resolutions up to 4K @60Hz with 18Gb/s bandwidth
- High Dynamic Range (HDR10) for higher contrast ratio and more vibrant picture quality
- 32 Channel audio support (5.1/7.1/Dolby TrueHD/Atmos)
- Rugged and flexible TPE jacket with Aramid-reinforced construction to ensure long-term durability
- Unidirectional cable design
- Aluminium-mylar foil with braided shielding to maximise EMI protection
- 2 Year manufacturer warranty
Contents
Lead only
Notes
Note: Cable is unidirectional and requires installation in the correct direction. Refer to the Source and Display labels on the connectors to ensure correct orientation.
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
32.81ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
10m
Product Range
Startech RH2A-HDMI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67