Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPYO2LP4SATA
Order Code3403039
Also Known AsGTIN UPC EAN: 0065030809207
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.200 |
10+ | €7.420 |
100+ | €5.690 |
250+ | €4.620 |
500+ | €4.530 |
1000+ | €4.440 |
Price for:Each
Minimum: 1
Multiple: 1
€10.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPYO2LP4SATA
Order Code3403039
Also Known AsGTIN UPC EAN: 0065030809207
Technical Datasheet
Connector Type AMolex 4-pin Plug
Connector Type BSATA 15 Way Receptacle
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourMulti-coloured
Product Range-
SVHCTo Be Advised
Product Overview
Power two SATA drives from a conventional LP4 connection, eliminating the need to upgrade your PSU to install SATA hard drives.
- Power two SATA drives from an LP4 connection
- Molex LP4 power plug to 2x SATA power sockets
- Non-Latching SATA power connectors
- 305mm Cable length
Contents
Molex to SATA power splitter cable only
Technical Specifications
Connector Type A
Molex 4-pin Plug
Cable Length - Imperial
12"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type B
SATA 15 Way Receptacle
Cable Length - Metric
305mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042