Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPYO2L
Order Code3402756
Also Known AsGTIN UPC EAN: 0065030771375
Technical Datasheet
96 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.860 |
| 10+ | €8.620 |
| 100+ | €6.610 |
| 250+ | €5.360 |
| 500+ | €5.250 |
| 1000+ | €5.150 |
Price for:Each
Minimum: 1
Multiple: 1
€11.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPYO2L
Order Code3402756
Also Known AsGTIN UPC EAN: 0065030771375
Technical Datasheet
Connector Type ALP4 Plug
Connector Type BLP4 Socket
Cable Length - Imperial9.1"
Cable Length - Metric230mm
Jacket ColourMulti-coloured
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal solution for powering two LP4 peripheral devices from a single LP4 connection
- Compatible with all IDE hard drives
- Male LP4 to twin Female LP4 connections
- 230mm Cable length
Technical Specifications
Connector Type A
LP4 Plug
Cable Length - Imperial
9.1"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type B
LP4 Socket
Cable Length - Metric
230mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03