Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPLATE9MLP
Order Code3402898
Also Known AsGTIN UPC EAN: 0065030831383
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.750 |
10+ | €10.000 |
100+ | €7.680 |
250+ | €6.230 |
500+ | €6.110 |
1000+ | €5.980 |
Price for:Each
Minimum: 1
Multiple: 1
€13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPLATE9MLP
Order Code3402898
Also Known AsGTIN UPC EAN: 0065030831383
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BIDC Socket, 10 Way
Cable Length - Imperial9"
Cable Length - Metric229mm
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
- Conveniently add an external DB9 serial port
- Connects to computer via 10 pin motherboard header connector
- Low profile bracket for SFF computers
Notes
Note: Conforms to Apex10-Everex-Intel specification, refer to wiring diagram
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
9"
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
IDC Socket, 10 Way
Cable Length - Metric
229mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03