Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPLATE9M16LP
Order Code3403036
Also Known AsGTIN UPC EAN: 0065030847766
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.450 |
10+ | €10.510 |
100+ | €8.060 |
250+ | €6.540 |
500+ | €6.410 |
1000+ | €6.280 |
Price for:Each
Minimum: 1
Multiple: 1
€14.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPLATE9M16LP
Order Code3403036
Also Known AsGTIN UPC EAN: 0065030847766
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BIDC Socket, 10 Way
Cable Length - Imperial16"
Cable Length - Metric406mm
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
- Conveniently add an external DB9 serial port
- Connects to computer via 10 pin motherboard header connector
- Low profile bracket for SFF computers
Notes
Note: Conforms to Apex10-Everex-Intel specification, refer to wiring diagram
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
16"
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
IDC Socket, 10 Way
Cable Length - Metric
406mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03