Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoNETRS232
Order Code3957219
Also Known AsGTIN UPC EAN: 0065030857161
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoNETRS232
Order Code3957219
Also Known AsGTIN UPC EAN: 0065030857161
Technical Datasheet
Convert FromRS232 Serial
Convert ToRJ45
Product Range-
SVHCTo Be Advised
Product Overview
- Remotely manage a serial device over a network
- Supports VCOM, TCP server/client, UDP, HTTP, DHCP, ICMP (PING), Static IP and ARP protocols
- Configuration via utility software or web browser
- Supports baud rates up to 230.4Kbps
- Powered by 12V adaptor (included) or through the integrated 10~30V DC terminal block
- 15KV Electrostatic Discharge (ESD) protection
- DIN rail mountable for out of the way installations
- Supports Win XP/Vista/7/8.1 and Server 2003/2008/2012
- Dimensions (HxWxD): 22x55x95mm
- 2 Year manufacturer warranty
Contents
Contents: Device server, DIN rail kit, terminal block, ac adaptor, software and user guide
Technical Specifications
Convert From
RS232 Serial
Product Range
-
Convert To
RJ45
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84732110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44