Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMU1MMS2RA
Order Code3765007
Also Known AsGTIN UPC EAN: 0065030841283
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.440 |
Price for:Each
Minimum: 1
Multiple: 1
€3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMU1MMS2RA
Order Code3765007
Also Known AsGTIN UPC EAN: 0065030841283
Technical Datasheet
Connector Type A3.5mm Stereo Plug, 90°
Connector Type B3.5mm Stereo Plug, 90°
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Connection cable for 3.5mm audio devices. Right angle 90° plugs make it easier to connect devices with limited available space or in hard to reach areas.
- 3.5mm Stereo audio lead with 90° plugs
- Slimline PVC connector moulding with strain relief
- Gold plated connections
- 305mm Cable length
- Lifetime limited manufacturer warranty
Contents
Lead only
Technical Specifications
Connector Type A
3.5mm Stereo Plug, 90°
Cable Length - Imperial
1ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Plug, 90°
Cable Length - Metric
305mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012