Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2DPMF6IN
Order Code4291977
Also Known AsGTIN UPC EAN: 0065030843300
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.690 |
Price for:Each
Minimum: 1
Multiple: 1
€22.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2DPMF6IN
Order Code4291977
Also Known AsGTIN UPC EAN: 0065030843300
Technical Datasheet
Convert FromMini DisplayPort 20-Pin Plug
Convert ToDisplayPort 20-Pin Receptacle
Product Range-
SVHCTo Be Advised
Product Overview
The MDP2DPMF6IN is a convenient cable adaptor that allows you to connect a DisplayPort monitor to a Mini DisplayPort enabled PC or laptop, making ideal for BYOD environments and home offices.
- Supports resolutions up to 4Kx2K (3840x2400 @60Hz)
- Bandwidth up to 21.6Gb/s with HBR2 support
- 8 Channel audio support with GTC for precise audio channel timing
- Durable design with ABS construction and flexible PVC strain relief
- Aluminium-Mylar foil shielding and gold plated connectors ensure optimal signal quality
- Compliant with DisplayPort 1.2, backwards compatible with DisplayPort 1.1
- 150mm Cable length
- Lifetime limited manufacturer warranty
Contents
DisplayPort adaptor only
Technical Specifications
Convert From
Mini DisplayPort 20-Pin Plug
Product Range
-
Convert To
DisplayPort 20-Pin Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019