Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2DPDVHD
Order Code4291976
Also Known AsGTIN UPC EAN: 0065030844338
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.570 |
Price for:Each
Minimum: 1
Multiple: 1
€40.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2DPDVHD
Order Code4291976
Also Known AsGTIN UPC EAN: 0065030844338
Technical Datasheet
Convert FromMini DisplayPort
Convert ToDisplayPort, HDMI, DVI-D
Product Range-
SVHCTo Be Advised
Product Overview
- Single adaptor that converts a mini DisplayPort input to full size DisplayPort, DVI or HDMI output
- Connect a mini DisplayPort equipped PC or Mac to almost any display device
- Maximum digital resolutions up to 2560x1600 (DisplayPort) or 1920x1200 (DVI/HDMI)
- Supports 5.1 Surround sound with audio pass-through if supported by the video source
- No software or drivers required
- Powered by the mini DisplayPort connection
- Dimensions (HxWxD): 15x45x240mm
- 2 Year manufacturer's warranty
Technical Specifications
Convert From
Mini DisplayPort
Product Range
-
Convert To
DisplayPort, HDMI, DVI-D
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049