Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMCSATAF12S
Order Code3403079
Also Known AsGTIN UPC EAN: 0065030836494
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMCSATAF12S
Order Code3403079
Also Known AsGTIN UPC EAN: 0065030836494
Technical Datasheet
Connector Type AMicro SATA, Socket
Connector Type BSATA 7 Way Socket and SATA 15 Way Plug
Cable Length - Imperial12"
Cable Length - Metric300mm
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
Easily connect a 1.8" SSD to your computer; no need to upgrade motherboard.
- Supports 3.3V and 5V SSD drives
- Compliant with SATA 6Gb/s specification
- 16-pin Micro SATA to 7-pin SATA data & 15-pin SATA power
Technical Specifications
Connector Type A
Micro SATA, Socket
Cable Length - Imperial
12"
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
SATA 7 Way Socket and SATA 15 Way Plug
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024