register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €543.120 |
Product Information
Product Overview
The M2E4BTB3 from Startech is a unique enclosure designed to create a high performance storage solution that utilises the full bandwidth available from a Thunderbolt 3 port, providing transfer speeds up to 40Gb/s. The enclosure allows you to access four M.2 NVMe or AHCI 2280 SSD drives with dedicated PCI-Ex lanes to ensure consistent performance for each drive. The enclosure also features a 4K capable DisplayPort output and downstream Thunderbolt 3 port for daisy-chaining additional devices.
- Thunderbolt 3 interface with transfer speeds up to 40Gb/s
- Dedicated 8Gb/s PCI-Ex lane for each connected drive
- Supports software RAID with storage management systems
- Integrated DisplayPort output, connect a 4K monitor to your computer through the enclosure
- Downstream Thunderbolt 3 port allows you to daisy chain additional devices
- Powered by 72W EPS power supply that provides up to 15W power to downstream Thunderbolt 3 devices
- Vented metal enclosure with thermal pads and integrated cooling fan
- Supplied with certified Thunderbolt 3 host cable (0.7m)
- Supports Thunderbolt 4 hosts devices (at Thunderbolt 3 performance)
- Dimensions (HxWxD): 20x120x160mm
- 2 Year manufacturer warranty
Contents
Enclosure, Thunderbolt 3 cable, AC adaptor (UK/EU/NA/AU) and user guide
Warnings
Note: Not compatible with SATA M.2 SSD drives. Enclosure is not compatible with Thunderbolt 1/2 host devices. Apple Mac computers with M1 processors only support one external display through the enclosure. Apple Macs with Intel or M1 Max/Pro can support dual displays.
Notes
Note: Only supports 80mm (2280) M.2 NVMe SSDs. Downstream connected TB3 devices share bandwidth with connected SSDs and may reduce data transfer performance.
Technical Specifications
Enclosure
-
Thunderbolt 3
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate