Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoLTLOCKNANO
Order Code4068264
Also Known AsGTIN UPC EAN: 0065030887861
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €61.590 |
Price for:Each
Minimum: 1
Multiple: 1
€61.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLTLOCKNANO
Order Code4068264
Also Known AsGTIN UPC EAN: 0065030887861
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Easily protect your laptop and other important devices equipped with an industry standard Kensington Nano-type lock slot. Effective tamper-resistant design with 4-digit combination lock and vinyl-coated steel cable to prevent theft.
- Resettable 4 digit combination lock with 10,000 possible combinations
- 2m Long cable for freedom of movement whilst in use
- 4.4mm Diameter vinyl coated steel cable, tested up to 88lb of force
- Swivel hinge design rotates around the lock head to provide easy access in difficult locations
- Fully TAA compliant
- 2 Year manufacturer warranty
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08