Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.950 |
Price for:Each
Minimum: 1
Multiple: 1
€6.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLSATA6
Order Code4291769
Technical Datasheet
Connector Type ASATA Data 7 Way Socket, Latching
Connector Type BSATA Data 7 Way Socket, Latching
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA Data 7 Way Socket, Latching
Cable Length - Imperial
6"
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
SATA Data 7 Way Socket, Latching
Cable Length - Metric
152.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006