Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.470 |
Price for:Each
Minimum: 1
Multiple: 1
€7.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLSATA12
Order Code4292760
Technical Datasheet
Connector Type ASATA Data 7 Way Plug, Latching
Connector Type BSATA Data 7 Way Plug, Latching
Cable Length - Imperial0.98ft
Cable Length - Metric300mm
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
- Data transfer rates up to 6Gb/s (SATA III)
Technical Specifications
Connector Type A
SATA Data 7 Way Plug, Latching
Cable Length - Imperial
0.98ft
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
SATA Data 7 Way Plug, Latching
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011