Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoKSLTAD
Order Code4068263
Also Known AsGTIN UPC EAN: 0065030884112
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.250 |
Price for:Each
Minimum: 1
Multiple: 1
€16.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoKSLTAD
Order Code4068263
Also Known AsGTIN UPC EAN: 0065030884112
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The KLSTAD is designed to provide dependable theft protection ideal for a range of retail and commercial applications. Designed for permanent installation, the industrial strength adhesive allows you to easily secure almost any device by adding an external K-Slot to valuable devices not equipped with one.
- Low profile design with silver finish for unobtrusive placement on ultra-thin laptops and high-end devices
- Industrial strength adhesive is tested to withstand 296lbs of force (surface dependent)
- Multipurpose design; the adaptor can also be mounted to a wall, desk or flat surface as an anchor point
- TAA Compliant
- Dimensions (HxWxD): 7x33x33mm
- 2 Year manufacturer warranty
Contents
K-Slot adaptor, adhesive, abrasive pad and alcohol wipe
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045