Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoIN-CAT6-COUPLER-U1
Order Code4415630
Also Known AsGTIN UPC EAN: 0065030906142
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.950 |
Price for:Each
Minimum: 1
Multiple: 1
€9.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoIN-CAT6-COUPLER-U1
Order Code4415630
Also Known AsGTIN UPC EAN: 0065030906142
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech IN-CAT6-COUPLER-U1 is a simple and effective solution for connecting two Cat6/6A cables together seamlessly, thanks to a compact design and straight-through connections. The durable polycarbonate housing provides plenty of protection for tough environments, and is ideal for a wide range of applications such as server rooms, office setups and home networks.
- Inline RJ45 coupler with straight-through TIA/EIA-T568-B pinouts
- Robust and durable polycarbonate housing provides effective protection
- Gold-plated phosphor bronze contacts for optimal signal quality
- Compatible with Cat6 and Cat5/5e cables up to 10GbE speeds
- Cat6 performance exceeds TIA-568-C.2 standards
- Data and power transmission, suitable for use in PoE applications
- Plug and play installation, no additional tools required
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01