Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €98.270 |
Product Information
Product Overview
ICUSB422 6ft professional RS422/485 USB serial cable adapter with COM Port retention lets you connect RS422 or RS485 serial devices to your USB-enabled computer. The adapter features a 9-pin (DB9) male serial connector as well as dipswitch controls for easy port configuration and requires minimal software. The serial adapter is USB-powered, eliminating the aggravation of requiring an external power adapter. With COM port retention, assigned port settings are saved, so you can disconnect and reconnect the adapter with virtually no configuration required on the host computer. This versatile USB to serial RS232 adapter is perfect for a range of applications, from digital signage to connecting point-of-sale systems and barcode scanners. The ICUSB422 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
- FTDI chipset for customizable, compatible, ideal setups
- USB powered no bulky adapters or outlets needed
- Baud rates up to 921.6Kbps
- 1.8m cable length
- Black colour cable
- 2 Year manufacturer warranty
Contents
USB to RS422/485 serial adaptor, software and user guide
Technical Specifications
USB to RS422 Converter
-
D Sub 9 Position Plug
1.8m
-
RS422, RS485 Serial D-Sub 9-Pin Plug
USB 2.0 Type A
FT232RL
6ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate