Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoICUSB1284D25
Order Code4291766
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.170 |
Price for:Each
Minimum: 1
Multiple: 1
€17.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoICUSB1284D25
Order Code4291766
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
ICUSB1284D25 6 ft USB to DB25 parallel printer adapter cable turns an available USB port on a host PC into a DB25 Female Parallel port - allowing you to connect a DB25 printer to the computer as if the necessary parallel port was built-on. A cost-effective and reliable solution, the USB to DB25 adapter saves the expense of replacing a parallel printer for the sake of USB capability. Ideal solution for notebooks or desktops without a Parallel port, Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Fully plug & play for easy installation
- USB bus-powered operation, no external power adapter required
- Eliminates the need for manual or automatic parallel switch boxes
- Black cable colour
- Maximum data transfer rate upto 12 Mbps (1.5 MB/s)
- Operating temperature range from 5°C to 40°C (41°F to 140°F)
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11