Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.790 |
| 3+ | €23.310 |
Product Overview
This Ultra High Speed HDMI 2.1 cable is fully certified to ensure it delivers full 8K performance, making it an ideal solution for home theatre systems and digital signage. The cable supports resolutions up to 8K @60Hz (7680x4620), 5K @60Hz and 4K @120Hz at bandwidths of up to 48Gb/s with support for High Dynamic Range (HDR10+) and Dolby Vision for higher contrast ratio and vivid colour reproduction.In addition, eARC (Enhanced Audio Return Channel) supports up to 32 uncompressed 5.1 and 7.1 digital audio channels to support DTS-HD Master Audio™, DTS:X®, Dolby® TrueHD and Dolby Atmos® for high quality sound. Manufactured with die-cast aluminium shielding to improve signal integrity and prevent signal degradation. This HDMI cable features a flexible TPE outer jacket that is tested to withstand over 600 bending cycles and corrosion-resistant gold-plated connectors that are rated to operate beyond 10,000 insertions.
- Ultra High Speed HDMI 2.1 cable, fully certified to ensure full 8K performance
- Supports resolutions up to 8K @60Hz (7680x4620), 5K @60Hz and 4K @120Hz with Dolby Vision support
- High Dynamic Range (HDR10+) for higher contrast ratio and more vibrant picture quality
- 48Gb/s Maximum transfer bandwidth
- 32 Uncompressed 5.1 & 7.1 digital audio channels support DTS-HD Master Audio™, DTS:X®, Dolby® TrueHD and Dolby Atmos® for high quality sound
- Die-cast aluminium sub-structure and Aluminium-mylar foil with braided shielding to maximise EMI protection
- Corrosion-resistant gold-plated connectors ensure excellent signal quality
- Insulated conductors reduce friction and provide more flexibility
- Gold plated connectors along with flexible TPE cable jacket and strain reliefs
- Lifetime manufacturer warranty
Technical Specifications
HDMI Plug
3.3ft
-
To Be Advised
HDMI Plug
1m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate