Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB31C2A2CB
Order Code4068249
Also Known AsGTIN UPC EAN: 0065030883436
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.830 |
Price for:Each
Minimum: 1
Multiple: 1
€80.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB31C2A2CB
Order Code4068249
Also Known AsGTIN UPC EAN: 0065030883436
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Convenient high speed USB 3.1 Gen 2 hub for expanding connectivity options on modern laptops and MacBooks. The plug & play design provides two standard USB ports and two USB-C ports to connect multiple devices.
- Provides 2x USB A ports and 2x USB-C ports for both modern and legacy USB devices
- USB 3.1 Gen 2 transfer rates up to 10Gb/s
- Compatible with Thunderbolt 3 ports
- Easily portable design with integrated 250mm USB-C cable
- Plug and play design, no drivers required
- Supports Windows 7/8/10, Linux and MacOS 10.10-10.14
- 2 Year manufacturer warranty
Contents
Hub only
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16