Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB31C2A1CGB
Order Code3957277
Also Known AsGTIN UPC EAN: 0065030877893
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.560 |
Price for:Each
Minimum: 1
Multiple: 1
€75.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB31C2A1CGB
Order Code3957277
Also Known AsGTIN UPC EAN: 0065030877893
Technical Datasheet
No. of Ports3Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Convenient USB 3.0 hub with integrated RJ45 port, ideal for notebooks and mobile devices with limited available connections. Expand your connectivity by adding two USB 3.0 A ports, a USB-C port and a Gigabit network connection.
- Provides 2x USB A ports and a USB-C port for modern and legacy USB devices
- USB 3.1 Gen 2 transfer rates up to 10Gb/s
- Full duplex support and auto MDI-X
- Fully compatible with IEEE 802.3/u/ab
- Compact design with extended USB-C host cable (25cm)
- Plug and play design, no drivers required
- Supports Win 7/8/10, Linux 4.x (LTS only), Chrome OS (61.x), Android (8.x) and Mac OS 10.10-10.13
- Dimensions (HxWxD): 38x207x144mm
- 2 Year manufacturer warranty
Contents
Hub only
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1975