Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoGC1515MFRA2
Order Code3763177
Also Known AsGTIN UPC EAN: 0065030833141
Technical Datasheet
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.040 |
| 5+ | €8.860 |
Price for:Each
Minimum: 1
Multiple: 1
€9.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoGC1515MFRA2
Order Code3763177
Also Known AsGTIN UPC EAN: 0065030833141
Technical Datasheet
Inter Series Connector AVGA
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BVGA
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Product Overview
A simple and reliable 90° cable adaptor that allows to connect a cable to a VGA port even with limited space available. This is the Female to Male variant, care should be taken to choose the correct orientation.
- 15 Pin, high density VGA connections
Contents
Adaptor only
Technical Specifications
Inter Series Connector A
VGA
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
VGA
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031