Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoEPS48ADAP.
Order Code3402700
Also Known AsGTIN UPC EAN: 0065030835435
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.120 |
| 5+ | €4.970 |
Price for:Each
Minimum: 1
Multiple: 1
€5.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for EPS48ADAP.
1 Product Found
Product Overview
- Converts standard P4 and LP4 power supply connections in to an 8-pin EPS motherboard connector
- Allows use of a non-EPS power supply with a motherboard that requires an EPS power supply
- P4 12V ATX Female and LP4 Male to 8-pin 12V ATX EPS Male connections
- 150mm Cable length
Technical Specifications
Connector Type A
LP4 Plug
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
6"
Jacket Colour
Multi-coloured
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03