Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDVIVGAMF8IN
Order Code3877717
Also Known AsGTIN UPC EAN: 0065030848565
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.530 |
| 3+ | €11.300 |
Price for:Each
Minimum: 1
Multiple: 1
€11.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDVIVGAMF8IN
Order Code3877717
Also Known AsGTIN UPC EAN: 0065030848565
Technical Datasheet
Inter Series Connector ADVI-I
Convert From Positions29Ways
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions8Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- Connect a flat panel display to a PC with DVI-I output
- Aluminium-Mylar foil with braided shielding
- DVI-I Male to VGA Female connections
- 2m Cable length
Technical Specifications
Inter Series Connector A
DVI-I
Convert From Gender
Plug
Convert To Positions
8Ways
Product Range
-
Convert From Positions
29Ways
Inter Series Connector B
VGA
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07