Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT31CHDVCM
Order Code4068267
Also Known AsGTIN UPC EAN: 0065030882552
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €167.420 |
Price for:Each
Minimum: 1
Multiple: 1
€167.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT31CHDVCM
Order Code4068267
Also Known AsGTIN UPC EAN: 0065030882552
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Compact and elegant 7-in-1 mini docking station; transform your laptop into a mobile workstation. The sleek circular design has a wraparound USB-C cable and houses additional display options, USB ports and a Gigabit network adaptor for flexible connectivity options.
- Provides DisplayPort, HDMI or VGA outputs (single display support), RJ45 LAN port and 3x USB 3.1 Gen 2 ports
- DisplayPort output up to 4K @60Hz with a DisplayPort 1.4 host
- HDMI 2.0 HDR up to 4K @60Hz with a DisplayPort 1.4 host
- VGA supports resolutions up to 1080p Full HD
- USB-C & 2x USB-A ports for peripherals with speeds up to 10Gb/s
- Fast Charge USB support
- Gigabit RJ45 Ethernet port
- Power your laptop and peripherals at the same time with up to 75W USB Power Delivery
- Circular design with wraparound USB-C cable for easy portability
- Supports Windows 8/10 and MacOS 10.13-10.15, 11
- Dimensions (HxWxD): 33x90x90mm
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Notes
Note: USB-C host device must support DP Alt Mode.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38